42-position dual-row through-hole socket with straight orientation and 1.78mm pitch. Features gold-plated copper contacts for reliable mating, rated for 3A current and up to 150V DC. Operates across a wide temperature range from -55°C to 125°C, with an insulation material rated UL94 V-0 for flammability. Termination is via solder, and the component is packaged in rails/tubes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 117-93-642-41-005000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.53mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 37.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 1.78mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | 117 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Mill-Max 117-93-642-41-005000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
