
Signal and power contact pin for through-hole mounting. Features brass contact material with gold plating for enhanced conductivity and durability. Designed with a PC pin termination for secure solder connection. This non-insulated component is supplied in bulk packaging and is RoHS compliant.
Sign in to ask questions about the Mill-Max 1179-0-00-15-00-00-33-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 1179-0-00-15-00-00-33-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1179 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 1179-0-00-15-00-00-33-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.