
This 14-contact wire-to-wire connector features copper contacts with gold plating, a polychlorinated insulation material, and a maximum operating temperature of 125°C. It has a current rating of 3A and a DC rated voltage of 150V. The connector is available in a package quantity of 28 and is packaged in a rail/tube format. It is RoHS compliant and has a pitch of 0.1inch.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Insulation Material | Polychlorinated |
| Length | 17.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 121 |
| Termination | Solder |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |