
The Mill-Max 121-13-316-41-001000 is a 16-contact wire socket with a 2-row configuration. It features a current rating of 3A and a DC rated voltage of 150V. The socket is designed to operate within a temperature range of -55°C to 125°C. It is packaged in a rail/Tube format with 25 units per package. The socket is RoHS compliant and features a gold-plated contact with a copper base material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 121-13-316-41-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Insulation Material | Polychlorinated |
| Length | 20.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 121 |
| Termination | Solder |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 121-13-316-41-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.