This 20-position 2-row through-hole socket features gold contacts with a current rating of 3A and a DC rated voltage of 150V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The socket is packaged in a rail/tube format with 20 units per package and is RoHS compliant. It measures 25.4mm in length, 12.7mm in width, and 12.7mm in depth, with a pitch of 2.54mm and a row spacing of 10.16mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 121-13-420-41-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 12.7mm |
| Insulation Material | Polychlorinated |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 10.16mm |
| Series | 121 |
| Termination | Wire Wrap |
| DC Rated Voltage | 150V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 121-13-420-41-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.