
This 10-contact female socket features a 2-row, 2.54mm pitch configuration with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for 3A and 150V DC, with an AC voltage rating of 100V. The socket is constructed with a beryllium copper alloy contact material and gold plating, with a polychlorinated insulation material. It is available in rail/Tube packaging and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 7.6mm |
| Gender | Female |
| Insulation Material | Polychlorinated |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 5.08mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 7.62mm |
| RoHS | Not CompliantNo |