
This 8-contact wire-to-wire connector features a copper contact material with gold plating, supporting up to 3A of current and 150V of DC rated voltage. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is available in a packaging quantity of 50 pieces, packaged in rail or tube format. It is RoHS compliant and suitable for use in through-hole applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 122-13-308-41-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Insulation Material | Polychlorinated |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 122 |
| Termination | Solder |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 122-13-308-41-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.