
28-position dual-row DIP socket with 2.54mm pitch and straight, through-hole mounting. Features copper contacts with gold plating for reliable mating, a 3A current rating, and a voltage rating of 150V DC. Constructed with PBT, Polyester, and Polybutylene body material, it operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. Termination is via wire wrap.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 123-13-628-41-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 123-13-628-41-001000 technical specifications.
| Body Material | PBT, Polyester, Polybutylene |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.78mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 35.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 123 |
| Termination | Wire Wrap |
| Voltage Rating (AC) | 667mV |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 123-13-628-41-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
