DIP20 IC socket featuring 20 contacts and a straight, through-hole mount orientation. This component offers a 2.54mm pitch and 7.62mm row spacing, with gold-plated copper contacts for reliable mating. Rated for 3A current and 1kV voltage, it operates within a -55°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. Constructed with polychlorinated insulation, this RoHS compliant socket is designed for wire wrap termination.
Mill-Max 123-43-320-41-001000 technical specifications.
| Body Length | 1inch |
| Package/Case | DIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Type D |
| Current Rating | 3A |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 123 |
| Termination | Wire Wrap |
| Voltage Rating | 1kV |
| DC Rated Voltage | 150V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 123-43-320-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.