Conn DIP Socket SKT 32 POS 2.54mm Wire Wrap ST Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
Mill-Max 123-91-432-41-001000 technical specifications.
| Manufacturer Series | 123 |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.90.40.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.