
6-position, 2-row DIP socket with 2.54mm pitch and straight, through-hole mounting. Features PBT/Polyester/Polybutylene body material, copper contacts with gold plating, and a 3A current rating. Operates within a -55°C to 125°C temperature range, with a DC rated voltage of 150V and AC voltage rating of 667mV. UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 123-93-306-41-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT, Polyester, Polybutylene |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 123 |
| Termination | Solder |
| Voltage Rating (AC) | 667mV |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 123-93-306-41-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.