
This 2-row through hole connector features a 2.54mm pitch and is rated for 150V DC and 3A current. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made with a beryllium copper alloy contact material and has a gold plating. It is packaged in a rail/Tube packaging with 12 pieces per package.
Mill-Max 123-93-632-41-801000 technical specifications.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.7mm |
| Insulation Material | Polychlorinated |
| Length | 40.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 123-93-632-41-801000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.