Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 124-93-210-41-002000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 7.6mm |
| Insulation Material | Polychlorinated |
| Length | 12.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 5.08mm |
| Series | 124 |
| Termination | Wire Wrap |
| DC Rated Voltage | 150V |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 124-93-210-41-002000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.