Contact SKT 30 Size Solder ST Thru-Hole Bulk
Mill-Max 1261-0-15-15-30-14-04-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1261 |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.