This contact is manufactured by Mill-Max and features a copper contact material with a tin plating. It is designed to operate within a temperature range of -55°C to 125°C. The contact is packaged in bulk with 500 units per pack and is RoHS compliant. It is suitable for through hole mounting.
Sign in to ask questions about the Mill-Max 1261-0-15-80-30-84-04-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 1261-0-15-80-30-84-04-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1261 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 1261-0-15-80-30-84-04-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.