6-position, 2-row DIP adapter socket with 2.54mm pitch and straight, through-hole mounting. Features brass contacts with gold plating, extended post contact type, and a black polychlorinated insulation material. Rated for 100V AC and 150V DC, with a UL94 V-0 flammability rating. Solder termination and a 7.62mm row spacing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 134-10-306-00-010000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post, Extended |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 7.6mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 134 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 134-10-306-00-010000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.