32-position, 2-row straight DIP adapter socket with 0.1-inch pitch and 0.4-inch row spacing. Features brass contacts with gold plating and extended post contact type, suitable for through-hole mounting with solder termination. Rated for 100V AC and 150V DC, with a Polychlorinated insulation material and UL94 V-0 flammability rating. Housing is black, with overall dimensions of 40.6mm length, 12.7mm width, and 12.7mm depth. RoHS compliant and supplied in a tube.
Mill-Max 134-10-432-00-010000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post, Extended |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 40.6mm |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.4inch |
| Series | 134 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 134-10-432-00-010000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.