32-position, 2-row straight DIP adapter with 2.54mm pitch. Features brass contacts with gold plating and extended post termination for solder connection. Housed in black, UL94 V-0 rated polychlorinated insulation, this through-hole mount component offers 100V AC and 150V DC voltage ratings. Dimensions are 40.6mm length, 17.8mm width, and 17.7mm depth.
Mill-Max 142-10-632-00-593000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post, Extended |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 40.6mm |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 142 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 142-10-632-00-593000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.