
This IC socket features 8 positions in 2 rows with a 2.54mm pitch. It is rated for a DC voltage of 150V and has a RoHS compliant construction. The socket is available in a packaging quantity of 50 pieces, supplied in a rail or tube format. The contact material is brass with a tin plating, and the insulation material is polychlorinated.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Post, Extended |
| Depth | 10.1mm |
| Insulation Material | Polychlorinated |
| Length | 10.1mm |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 142 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
