
This 2-row straight-orientation through-hole socket features a 2.54mm pitch and is rated for a DC voltage of 150V and an AC voltage of 100V. The socket is constructed with brass contacts that are plated with tin and is made from polychlorinated insulation material. It has a length of 40.6mm and a depth of 17.7mm, with a row spacing of 15.24mm. The socket is packaged in a rail/Tube configuration with 12 pieces per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 142-40-632-00-592000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 17.7mm |
| Insulation Material | Polychlorinated |
| Length | 40.6mm |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 142-40-632-00-592000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.