
Six-position, dual-row DIP adapter with straight, through-hole mounting and a 2.54mm pitch. Features brass contacts with tin/lead plating and extended posts for soldering. The black, polychlorinated insulation material has a UL94 V-0 flammability rating. Rated for 100V AC and 150V DC, this component is supplied in a tube of 67 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 142-90-306-00-592000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Post, Extended |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 7.6mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 142 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 142-90-306-00-592000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.