32-position, 2-row straight male header with 2.54mm pitch for through-hole mounting. Features brass contacts with tin-lead plating and extended posts for soldering. Insulation material is polychlorinated, housing color is black, and it has a UL94 V-0 flammability rating. Rated for 100V AC and 150V DC, with a row spacing of 15.24mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 142-90-632-00-593000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Post, Extended |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 40.6mm |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | 142 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 142-90-632-00-593000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.