
32-position, 2-row male header for IC and component sockets, featuring a 2.54mm pitch and straight, solder termination. This through-hole mount adapter has extended post contacts made of brass with tin/lead plating. The black housing is constructed from polychlorinated insulation material, rated UL94 V-0 for flammability. It offers a 100V AC and 150V DC voltage rating.
Sign in to ask questions about the Mill-Max 142-90-632-00-594000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 142-90-632-00-594000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Post, Extended |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 40.6mm |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | 142 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 142-90-632-00-594000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.