8-position, 2-row DIP IC socket with straight, through-hole mounting and a 2.54mm terminal pitch. Features beryllium copper alloy contacts with gold plating for mating, offering a 3A current rating and 100V AC / 150V DC voltage rating. Operates across a -55°C to 125°C temperature range, with a 7.62mm row spacing and 10.16mm depth and length. This lead-free, RoHS compliant component is supplied in rail/tube packaging.
Mill-Max 146-43-308-41-013000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.16mm |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 146 |
| Terminal Pitch | 2.54mm |
| Termination | Press-Fit |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 146-43-308-41-013000 to view detailed technical specifications.
No datasheet is available for this part.