
This 2-row through hole socket features a 2.54mm pitch and is rated for 150V DC and 100V AC. It has a current rating of 3A and is constructed with a beryllium copper alloy contact material with gold plating. The socket is designed for use in temperatures ranging from -55°C to 125°C and is compliant with RoHS regulations. It is packaged in a rail/tube format with 22 pieces per package.
Mill-Max 146-43-318-41-012000 technical specifications.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Insulation Material | Polychlorinated |
| Length | 22.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
No datasheet is available for this part.