
This 2-row through hole socket features a 2.54mm pitch and 15.24mm row spacing, with a current rating of 3A and voltage ratings of 100V AC and 150V DC. It is made from a beryllium copper alloy with a gold plating and has a polychlorinated insulation material. The socket is available in a packaging of 12 units per rail/Tube and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant.
Mill-Max 146-43-632-41-012000 technical specifications.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.7mm |
| Insulation Material | Polychlorinated |
| Length | 40.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
No datasheet is available for this part.