This 2-row through hole connector features a 2.54mm pitch and is rated for 3A at 150V DC and 100V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made with a beryllium copper alloy contact material and has a gold plating. It is packaged in a rail/tube format with 10 pieces per package.
Sign in to ask questions about the Mill-Max 146-43-640-41-012000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 146-43-640-41-012000 technical specifications.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.7mm |
| Insulation Material | Polychlorinated |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 146-43-640-41-012000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.