6-position, 2-row male header for DIP adapters, featuring 2.54mm pitch and 7.62mm row spacing. Constructed with brass contacts plated in gold for reliable conductivity, and a black Polychlorinated insulation material with a UL94 V-0 flammability rating. This straight, through-hole component offers solder termination and supports up to 100V AC and 150V DC. Dimensions are 7.6mm length, 10.2mm width, and 10.1mm depth.
Mill-Max 150-10-306-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 7.6mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 150 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 150-10-306-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.