28-position, 2-row straight male header for DIP component sockets. Features brass contacts with gold plating, a black polychlorinated insulation material, and a 0.1-inch pitch with 0.6-inch row spacing. Rated for 100V AC and 150V DC, with a UL94 V-0 flammability rating. Through-hole mounting with solder termination.
Mill-Max 150-10-628-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 35.5mm |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.6inch |
| Series | 150 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 150-10-628-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.