
This 8-position, 2-row straight post header features a 2.54mm pitch and is rated for 150V DC and 100V AC. It has a polychlorinated insulation material and brass contacts with tin lead plating. The header is available in a packaging quantity of 50 and is compliant with RoHS regulations. It has a depth and length of 10.1mm and a row spacing of 7.62mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 150-40-308-00-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Post |
| Depth | 10.1mm |
| Insulation Material | Polychlorinated |
| Length | 10.1mm |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 150 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 150-40-308-00-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.