
This 2-row IC socket features a straight orientation and a 2.54mm pitch. It is rated for a DC voltage of 150V and an AC voltage of 100V. The socket is made from brass with a tin plating and has a polychlorinated insulation material. It is available in packaging quantities of 8 and is compliant with RoHS regulations.
Sign in to ask questions about the Mill-Max 150-40-950-00-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 150-40-950-00-001000 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 25.3mm |
| Insulation Material | Polychlorinated |
| Length | 63.5mm |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 22.86mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 150-40-950-00-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.