
32-position, 2-row straight male header for IC and component sockets. Features 2.54mm pitch and 15.24mm row spacing with brass contacts plated in tin/lead. This through-hole component has a 17.7mm depth, 40.6mm length, and 17.8mm width, with a black polychlorinated insulation material and UL94 V-0 flammability rating. Rated for 100V AC and 150V DC, it utilizes solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 150-90-632-00-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 150-90-632-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Post |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 40.6mm |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | 150 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 150-90-632-00-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.