
6-position dual-row DIP adapter with 2.54mm pitch, featuring straight, solder termination and extended post contacts. Constructed with brass contacts plated in gold, housed in black Polychlorinated insulation with a UL94 V-0 flammability rating. This through-hole mount component operates from -55°C to 125°C, with AC and DC voltage ratings of 100V and 150V respectively.
Mill-Max 151-10-306-00-005000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post, Extended |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 151 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 151-10-306-00-005000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.