22-position, 2-row straight DIP adapter with 0.1-inch pitch and 0.3-inch row spacing. Features brass contacts with gold plating and extended post termination for solder connection. Housed in black, UL94 V-0 rated polychlorinated insulation, this through-hole mount component offers a 100V AC and 150V DC voltage rating. Dimensions include 27.8mm length, 10.2mm width, and 10.1mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 151-10-322-00-010000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post, Extended |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 27.8mm |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Series | 151 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 151-10-322-00-010000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
