
Six-position, dual-row male header for IC and component sockets, featuring 2.54mm pitch and straight, through-hole mounting. Constructed with brass contacts plated in gold, it offers a 100V AC / 150V DC voltage rating. The black, polychlorinated insulation material boasts a UL94 V-0 flammability rating. Termination is via wire wrap, with a row spacing of 7.62mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 153-10-306-00-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 7.6mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 153 |
| Termination | Wire Wrap |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 153-10-306-00-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.