
10-position, 2-row male header for IC and component socket applications. Features 2.54mm pitch and 7.62mm row spacing with straight, through-hole mounting. Brass contacts with gold plating ensure reliable connectivity, and the black Polychlorinated insulation material offers UL94 V-0 flammability rating. Rated for 100V AC and 150V DC, this component utilizes wire wrap termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 153-10-310-00-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 12.6mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 153 |
| Termination | Wire Wrap |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 153-10-310-00-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.