24-position, dual-row male header for IC and component sockets. Features straight, through-hole mounting with a 0.1-inch pitch and 0.4-inch row spacing. Constructed with brass contacts plated in gold, offering a 100V AC and 150V DC voltage rating. The black, UL94 V-0 rated polychlorinated insulation ensures durability. Termination is wire wrap, with a total length of 30.4mm and a depth of 12.7mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 153-10-424-00-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 30.4mm |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.4inch |
| Series | 153 |
| Termination | Wire Wrap |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 153-10-424-00-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.