48-position, 2-row straight male header for IC and component sockets. Features 2.54mm pitch, 15.24mm row spacing, and brass contacts with gold plating. Termination is wire wrap, with a polychlorinated insulation material and black housing. Rated for 100V AC and 150V DC, with UL94 V-0 flammability. Through-hole mounting, 60.9mm length, 17.8mm width, and 17.7mm depth.
Mill-Max 153-10-648-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Post |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 60.9mm |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 153 |
| Termination | Wire Wrap |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 153-10-648-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.