
18-position, 2-row dual in-line package (DIP) adapter with straight, through-hole mounting and solder termination. Features brass contacts with gold plating and a slotted contact type. The black polychlorinated insulation housing has a UL94 V-0 flammability rating. This component offers a 0.1-inch pitch and 0.3-inch row spacing, with a voltage rating of 100V AC and 150V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 160-10-318-00-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Slotted |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 22.8mm |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Series | 160 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 160-10-318-00-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.