
This 2-row IC socket features a 2.54mm pitch and is designed for through hole mounting. The socket is constructed with brass contacts plated with tin and features a polychlorinated insulation material. It is available in a 12-pack quantity and is packaged in a rail/Tube format. The socket is compliant with RoHS regulations and has a rated voltage of 150V DC and 100V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 160-40-632-00-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 17.7mm |
| Insulation Material | Polychlorinated |
| Length | 40.6mm |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 160-40-632-00-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
