
10-position, 2-row dual in-line package (DIP) adapter with a 2.54mm pitch. Features straight, slotted contacts made of brass with tin/lead plating. The black, polychlorinated insulation housing has a UL94 V-0 flammability rating. Designed for through-hole mounting with solder termination, it offers a voltage rating of 100V AC and 150V DC.
Mill-Max 160-90-210-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Slotted |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 12.6mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 5.08mm |
| Series | 160 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 160-90-210-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.