
8-position, 2-row DIP adapter with straight, through-hole mounting and 0.1-inch pitch. Features slotted brass contacts with gold plating for reliable connections. The black, Polychlorinated insulation housing offers UL94 V-0 flammability rating. Rated for 100V AC and 150V DC, this RoHS compliant component is designed for wire wrap termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 163-10-308-00-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Slotted |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 10.1mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Series | 163 |
| Termination | Wire Wrap |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 163-10-308-00-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
