24-position, 2-row straight header for DIP components, featuring a 2.54mm pitch and 0.4-inch row spacing. Brass contacts with gold plating ensure reliable conductivity, while the Polychlorinated insulation material offers a UL94 V-0 flammability rating. Designed for through-hole mounting with solder termination, this component operates within a temperature range of -55°C to 125°C and supports up to 150V DC.
Mill-Max 170-10-424-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Turret |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 30.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.4inch |
| Series | 170 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 12.7mm |
| RoHS | Compliant |
No datasheet is available for this part.