28-position dual-row DIP adapter with straight, through-hole mounting and solder termination. Features brass contacts with gold plating and turret-style connections, housed in black Polychlorinated insulation. Operates within a -55°C to 125°C temperature range, with a 100V AC and 150V DC voltage rating. This RoHS compliant component has a 0.1-inch pitch and 0.6-inch row spacing, with a flammability rating of UL94 V-0.
Mill-Max 170-10-628-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Turret |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 35.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.6inch |
| Series | 170 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 170-10-628-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.