
32-position dual-row DIP adapter with 2.54mm pitch, featuring straight through-hole mounting and solder termination. Constructed with a black polychlorinated insulation material and brass contacts with gold plating. Rated for 100V AC and 150V DC, operating between -55°C and 125°C, with a UL94 V-0 flammability rating. Dimensions include 40.6mm length, 17.8mm width, and 17.7mm depth, with 0.6inch row spacing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 170-10-632-00-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Turret |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 40.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.6inch |
| Series | 170 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 170-10-632-00-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.