
This 8-position turret socket features a 2-row configuration with a 2.54mm pitch. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The socket is designed for use with components that have a DC rated voltage of 150V and an AC voltage rating of 100V. It is manufactured by Mill-Max and is packaged in a rail/Tube format with 50 pieces per package.
Sign in to ask questions about the Mill-Max 170-40-308-00-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 170-40-308-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Turret |
| Depth | 10.1mm |
| Insulation Material | Polychlorinated |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 170 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 170-40-308-00-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.