
This through hole socket features a 2-row configuration with a 2.54mm pitch, supporting a maximum operating voltage of 150V and a temperature range of -55°C to 125°C. The socket is made from brass with a tin plating and has a polychlorinated insulation material. It is available in a packaging quantity of 7, with a rail/tube packaging style. The socket is RoHS compliant and has a contact material of brass and a contact plating of tin.
Sign in to ask questions about the Mill-Max 170-40-952-00-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 170-40-952-00-001000 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 25.3mm |
| Insulation Material | Polychlorinated |
| Length | 66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 22.86mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 170-40-952-00-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.