10-position dual-row DIP adapter with 2.54mm pitch and 2.54mm row spacing. Features straight, turret-style contacts made of brass with tin/lead plating. Black polychlorinated insulation housing rated UL94 V-0. Through-hole mounting with solder termination. Maximum operating temperature of 125°C, minimum of -55°C. Rated for 100V AC and 150V DC.
Mill-Max 170-90-210-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Turret |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 12.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 5.08mm |
| Series | 170 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 170-90-210-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.