
6-position DIP adapter with a 2.54mm pitch, featuring straight, through-hole mounting and solder termination. This component utilizes brass contacts with tin/lead plating and a turret contact type. The black polychlorinated insulation housing offers a flammability rating of UL94 V-0, operating across a temperature range of -55°C to 125°C. It supports 100V AC and 150V DC voltage ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 170-90-306-00-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Turret |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 7.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 170 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 170-90-306-00-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
