
This 8-position turret socket features a black housing and is designed for through hole mounting. The socket has 8 contacts and is available in a package quantity of 50. It is not RoHS compliant and has a flammability rating of UL94 V-0.
Mill-Max 170-90-308-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Turret |
| Flammability Rating | UL94 V-0 |
| Height | 2.79mm |
| Housing Color | Black |
| Length | 10.2mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 170 |
| Termination | Solder |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 170-90-308-00-001000 to view detailed technical specifications.
No datasheet is available for this part.